Datasheets
FZUQL5N6NYAM386 by: Panduit Corp

Wire And Cable,

Part Details for FZUQL5N6NYAM386 by Panduit Corp

Overview of FZUQL5N6NYAM386 by Panduit Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FZUQL5N6NYAM386

FZUQL5N6NYAM386 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FZUQL5N6NYAM386 Part Data Attributes

FZUQL5N6NYAM386 Panduit Corp
Buy Now Datasheet
Compare Parts:
FZUQL5N6NYAM386 Panduit Corp Wire And Cable,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANDUIT CORP
Reach Compliance Code unknown
Additional Feature STANDARD: ISO/IEC 11801
Application DATA CENTER, HORIZONTAL AND ZONE DISTRIBUTION AREAS
Approvals ICEA; ISO/IEC; GR; TIA; TIA/EIA; TIC/EIA
Connector Side1 MPO FEMALE
Connector Side2 MPO MALE
Connector Support Type CABLE ASSEMBLY
DIN Conformance NO
Diameter 4 mm
IEC Conformance YES
Length 386 mm
MIL Conformance NO
Number of Conductors 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Shielding NO
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FZUQL5N6NYAM386 by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FZUQL5N6NYAM386 by Panduit Corp

Select Manufacturer
Which Manufacturer of FZUQL5N6NYAM386 would you like to use for your alert(s)?
  • Please alert me when FZUQL5N6NYAM386 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FZUQL5N6NYAM386 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FZUQL5N6NYAM386 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FZUQL5N6NYAM386 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FZUQL5N6NYAM386.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FZUQL5N6NYAM386 by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: