Part Details for FZT851TA by Zetex / Diodes Inc
Overview of FZT851TA by Zetex / Diodes Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT851TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80953963
|
Verical | Trans GP BJT NPN 60V 6A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 10000 |
|
$0.3500 | Buy Now |
DISTI #
78982279
|
Verical | Trans GP BJT NPN 60V 6A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.2411 / $0.2992 | Buy Now |
DISTI #
59862937
|
Verical | Trans GP BJT NPN 60V 6A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 22 Package Multiple: 1 Date Code: 1820 | Americas - 29 |
|
$0.3443 / $0.5309 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Bristol Electronics | 2210 |
|
RFQ | ||
|
Quest Components | 6 A, 60 V, NPN, Si, POWER TRANSISTOR | 868 |
|
$0.4726 / $1.1815 | Buy Now |
|
Quest Components | 6 A, 60 V, NPN, Si, POWER TRANSISTOR | 774 |
|
$0.4726 / $1.1815 | Buy Now |
|
Quest Components | 6 A, 60 V, NPN, Si, POWER TRANSISTOR | 149 |
|
$0.6000 / $1.2000 | Buy Now |
|
ComSIT USA | 60V NPN MEDIUM POWER TRANSISTOR IN SOT223 Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin RoHS: Not Compliant | Europe - 890 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 29191 |
|
RFQ |
Part Details for FZT851TA
FZT851TA CAD Models
FZT851TA Part Data Attributes
|
FZT851TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT851TA
Zetex / Diodes Inc
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 0.375 V |
Alternate Parts for FZT851TA
This table gives cross-reference parts and alternative options found for FZT851TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT851TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT851 | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | FZT851TA vs FZT851 |