There are no models available for this part yet.
Overview of FZT792ATC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for FZT792ATC by Diodes Incorporated
Part Data Attributes for FZT792ATC by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
70 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
160 MHz
|
Alternate Parts for FZT792ATC
This table gives cross-reference parts and alternative options found for FZT792ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT792ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT792ATA | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT792ATC vs FZT792ATA |
UFZT792ATA | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | FZT792ATC vs UFZT792ATA |
FZT792A | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | FZT792ATC vs FZT792A |
UFZT792ATC | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | FZT792ATC vs UFZT792ATC |
Related Parts for FZT792ATC
-
FZT705Power Bipolar Transistors
-
FPN330Small Signal Bipolar Transistors
-
FQU20N06LTUPower Field-Effect Transistors
-
FX012Switching Regulator or Controllers
-
FT10001FHXOther Analog ICs
-
FPF2001Power Management Circuits
-
FSUSB20L10XMultiplexers or Switches
-
FKC05-48D15Power Supply Modules
-
FRS-R-10Electric Fuses