-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZT789ACT-ND
|
DigiKey | TRANS PNP 25V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9198 In Stock |
|
$0.2750 / $0.9800 | Buy Now |
DISTI #
FZT789ATA
|
Avnet Americas | Trans GP BJT PNP 25V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT789ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 58000 Factory Stock |
|
RFQ | |
DISTI #
522-FZT789ATA
|
Mouser Electronics | Bipolar Transistors - BJT PNP High gain RoHS: Compliant | 7804 |
|
$0.2750 / $0.9400 | Buy Now |
DISTI #
E02:0323_01118434
|
Arrow Electronics | Trans GP BJT PNP 25V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2413 | Europe - 17000 |
|
$0.2579 / $0.3091 | Buy Now |
DISTI #
V72:2272_06702564
|
Arrow Electronics | Trans GP BJT PNP 25V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1044 |
|
$0.2565 / $0.2981 | Buy Now |
DISTI #
70438274
|
RS | PNP High Gain Transistor,3A,25V, SOT223 | Diodes Inc FZT789ATA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7000 | RFQ |
|
Future Electronics | FZT789A Series PNP 3 A 25 V SMT Silicon Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | FZT789A Series PNP 3 A 25 V SMT Silicon Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$0.2500 / $0.2750 | Buy Now |
|
Future Electronics | FZT789A Series PNP 3 A 25 V SMT Silicon Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Bristol Electronics | 435 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FZT789ATA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT789ATA
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for FZT789ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT789ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFZT789A | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | FZT789ATA vs UFZT789A |
UFZT789ATC | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | FZT789ATA vs UFZT789ATC |
FZT789A | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 3 PIN | Diodes Incorporated | FZT789ATA vs FZT789A |