Part Details for FZT651TC by Diodes Incorporated
Overview of FZT651TC by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT651TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9801
|
Newark | Trans, Npn, 60V, 3A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. FZT651TC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3865 |
|
$0.3020 / $0.7070 | Buy Now |
DISTI #
31-FZT651TCCT-ND
|
DigiKey | TRANS NPN 60V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3880 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
FZT651TC
|
Avnet Americas | Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT651TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 632000 Factory Stock |
|
$0.1674 / $0.1978 | Buy Now |
DISTI #
522-FZT651TC
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 3998 |
|
$0.2220 / $0.6800 | Buy Now |
|
Future Electronics | 60V 3A 175MHz 2W Surface Mount Bipolar (BJT) Transistor, SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1870 / $0.1950 | Buy Now |
DISTI #
TDSTD8960
|
Rutronik | NPN TRANSISTOR 60V 3A 2W SOT223 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 16000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2434 / $0.2888 | Buy Now |
DISTI #
FZT651TC
|
Avnet Asia | Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: FZT651TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FZT651TC
|
Avnet Silica | Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: FZT651TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
LCSC | SOT-223 Bipolar Transistors - BJT ROHS | 138 |
|
$0.2576 / $0.2722 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.2703 | Buy Now |