-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0395
|
Newark | Bipolar Transistor, Npn, 60V, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:175Mhz Rohs Compliant: Yes |Diodes Inc. FZT651TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2562 |
|
$0.3030 / $0.6980 | Buy Now |
DISTI #
86AK5068
|
Newark | Transistor, Npn, 60V, 3A, Sot-223 Rohs Compliant: Yes |Diodes Inc. FZT651TA Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2550 / $0.3020 | Buy Now |
DISTI #
FZT651CT-ND
|
DigiKey | TRANS NPN 60V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38976 In Stock |
|
$0.2125 / $0.6400 | Buy Now |
DISTI #
FZT651TA
|
Avnet Americas | Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT651TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000205000 Factory Stock |
|
$0.1492 / $0.1600 | Buy Now |
DISTI #
FZT651TA
|
Avnet Americas | Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT651TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
RFQ | |
DISTI #
FZT651TA
|
Avnet Americas | Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT651TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 205000 Factory Stock |
|
$0.1674 / $0.1978 | Buy Now |
DISTI #
522-FZT651TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 19077 |
|
$0.2430 / $0.6400 | Buy Now |
DISTI #
E02:0323_01116128
|
Arrow Electronics | Trans GP BJT NPN 60V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2345 | Europe - 73000 |
|
$0.1689 / $0.2262 | Buy Now |
DISTI #
A03:0893_13588146
|
Arrow Electronics | Trans GP BJT NPN 60V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2402 | Asia - 3000 |
|
$0.1597 / $0.2288 | Buy Now |
DISTI #
V36:1790_06702531
|
Arrow Electronics | Trans GP BJT NPN 60V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2327 | Americas - 2000 |
|
$0.1764 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy