-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9800
|
Newark | Trans, Npn, 60V, 3A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. FZT651QTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3770 |
|
$0.3360 / $0.7900 | Buy Now |
DISTI #
31-FZT651QTCCT-ND
|
DigiKey | PWR MID PERF TRANSISTOR SOT223 T Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
FZT651QTC
|
Avnet Americas | PWR MID PERF TRANSISTOR SOT223 T&R 4K - Tape and Reel (Alt: FZT651QTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1674 / $0.1978 | Buy Now |
DISTI #
621-FZT651QTC
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 4K RoHS: Compliant | 3493 |
|
$0.2490 / $0.7600 | Buy Now |
DISTI #
FZT651QTC
|
Avnet Silica | PWR MID PERF TRANSISTOR SOT223 T&R 4K (Alt: FZT651QTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
|
LCSC | SOT-223 Bipolar Transistors - BJT ROHS | 41 |
|
$0.3461 / $0.5937 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.2515 / $0.2703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy