FZT3019
Description: NPN Medium Power Transistor, 4000-REEL

Overview of FZT3019 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FZT3019 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # FZT3019
Avnet Americas Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT3019) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 31400 Partner Stock
  • 2,942 $0.2516
  • 3,000 $0.2448
  • 5,900 $0.2380
  • 15,000 $0.2312
  • 30,000 $0.2244
  • 150,000 $0.2176
  • 300,000 $0.2108
$0.2108 / $0.2516 Buy Now
Flip Electronics Stock, ship today 31400
RFQ

CAD Models for FZT3019 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FZT3019 by onsemi

FZT3019
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOT-223, 4 PIN
Manufacturer Package Code
318H-01
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. FZT3019
    onsemi
    NPN Medium Power Transistor, 4000-REEL
    VS

Related Parts for FZT3019

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FZT3019 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FZT3019 by onsemi

Select Manufacturer
Which Manufacturer of FZT3019 would you like to use for your alert(s)?
  • Please alert me when FZT3019 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FZT3019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FZT3019 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FZT3019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FZT3019.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FZT3019 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: