Part Details for FYV0203DSL99Z by Fairchild Semiconductor Corporation
Overview of FYV0203DSL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FYV0203DSL99Z
FYV0203DSL99Z CAD Models
FYV0203DSL99Z Part Data Attributes
|
FYV0203DSL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FYV0203DSL99Z
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FYV0203DSL99Z
This table gives cross-reference parts and alternative options found for FYV0203DSL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYV0203DSL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSBAT54ST | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | FYV0203DSL99Z vs GSBAT54ST |
BAT54S-B0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | FYV0203DSL99Z vs BAT54S-B0RFG |
BAT54ST | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | FYV0203DSL99Z vs BAT54ST |
BAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | FYV0203DSL99Z vs BAT54S |
MMBD452_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | FYV0203DSL99Z vs MMBD452_R2_00001 |
BAR43S | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FYV0203DSL99Z vs BAR43S |
BAT54SHMFH | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | FYV0203DSL99Z vs BAT54SHMFH |
BAT54-04W | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | FYV0203DSL99Z vs BAT54-04W |
MMBD452_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | FYV0203DSL99Z vs MMBD452_R1_00001 |
S-LBAT54SWT3G | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | FYV0203DSL99Z vs S-LBAT54SWT3G |