Part Details for FYLS-0805UGC by Foryard
Overview of FYLS-0805UGC by Foryard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FYLS-0805UGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYLS-0805UGC
|
TME | LED, SMD, 0805, yellow green, 40mcd, 2x1.25x0.8mm, 130°, 2÷2.6V Min Qty: 10 | 750 |
|
$0.0299 / $0.0799 | Buy Now |
Part Details for FYLS-0805UGC
FYLS-0805UGC CAD Models
FYLS-0805UGC Part Data Attributes
|
FYLS-0805UGC
Foryard
Buy Now
Datasheet
|
Compare Parts:
FYLS-0805UGC
Foryard
Single Color LED, Yellow Green, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 568 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |