Part Details for FYL-5013GD1C by Foryard
Overview of FYL-5013GD1C by Foryard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FYL-5013GD1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYL-5013GD1C
|
TME | LED, 5mm, yellow green, 40÷70mcd, 30°, Front: convex, 1.8÷2.6VDC Min Qty: 1 | 37716 |
|
$0.0217 / $0.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27842 |
|
RFQ | |
|
New Advantage Corporation | LED 5MM YELLOW-GREEN 70mcd 20� GREEN DIFFUSED RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 16993 |
|
$0.0556 / $0.0596 | Buy Now |
Part Details for FYL-5013GD1C
FYL-5013GD1C CAD Models
FYL-5013GD1C Part Data Attributes
|
FYL-5013GD1C
Foryard
Buy Now
Datasheet
|
Compare Parts:
FYL-5013GD1C
Foryard
Single Color LED, Yellow Green, Diffused Green, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 0.025 cd | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |