Part Details for FY250104Z060H05B7A by Walsin Technology Corporation
Overview of FY250104Z060H05B7A by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FY250104Z060H05B7A
FY250104Z060H05B7A CAD Models
FY250104Z060H05B7A Part Data Attributes
|
FY250104Z060H05B7A
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
FY250104Z060H05B7A
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for FY250104Z060H05B7A
This table gives cross-reference parts and alternative options found for FY250104Z060H05B7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FY250104Z060H05B7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FY250104Z060H05B7P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060H05B7P |
FY250104Z060L05B2A | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060L05B2A |
FY250104Z060X04A7P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060X04A7P |
FY250104Z060BAND2A | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060BAND2A |
FY250104Z060M05B5P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060M05B5P |
FY250104Z060L4EB7P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060L4EB7P |
FY250104Z060X04A0P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060X04A0P |
FY250104Z060H05B0A | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060H05B0A |
FY250104Z060M04B5P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060M04B5P |
FY250104Z060B20C2A | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | FY250104Z060H05B7A vs FY250104Z060B20C2A |