Part Details for FY250104Z060B20C5P by Walsin Technology Corporation
Overview of FY250104Z060B20C5P by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FY250104Z060B20C5P
FY250104Z060B20C5P CAD Models
FY250104Z060B20C5P Part Data Attributes
|
FY250104Z060B20C5P
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
FY250104Z060B20C5P
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for FY250104Z060B20C5P
This table gives cross-reference parts and alternative options found for FY250104Z060B20C5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FY250104Z060B20C5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FY250104Z060H4EB5P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060H4EB5P |
FY250104Z060H20C5A | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060H20C5A |
FY250104Z060HAND5P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060HAND5P |
FY250104Z060H3EA5A | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060H3EA5A |
FY250104Z060H05B5A | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060H05B5A |
FY250104Z060H05B5P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060H05B5P |
FY250104Z060X04A5P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060X04A5P |
FY250104Z060L05B5P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060L05B5P |
FY250104Z060B20C5A | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060B20C5A |
FY250104Z060L4EB5P | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | FY250104Z060B20C5P vs FY250104Z060L4EB5P |