FY250104Z060B20C0A
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE

Overview of FY250104Z060B20C0A by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for FY250104Z060B20C0A by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FY250104Z060B20C0A by Walsin Technology Corporation

FY250104Z060B20C0A
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. FY250104Z060B20C0A
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE
    VS

Alternate Parts for FY250104Z060B20C0A

This table gives cross-reference parts and alternative options found for FY250104Z060B20C0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FY250104Z060B20C0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FY250104Z060M04B0A Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060M04B0A
FY250104Z060B20C2P Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060B20C2P
FY250104Z060H3EA7A Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060H3EA7A
FY250104Z060H3EA0A Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060H3EA0A
FY250104Z060M05B0A Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060M05B0A
FY250104Z060L4EB7A Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060L4EB7A
FY250104Z060X3EA0P Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060X3EA0P
FY250104Z060DAND5P Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060DAND5P
FY250104Z060B20C2A Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060B20C2A
FY250104Z060L4EB0A Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation FY250104Z060B20C0A vs FY250104Z060L4EB0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FY250104Z060B20C0A by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FY250104Z060B20C0A by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of FY250104Z060B20C0A would you like to use for your alert(s)?
  • Please alert me when FY250104Z060B20C0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FY250104Z060B20C0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FY250104Z060B20C0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FY250104Z060B20C0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FY250104Z060B20C0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FY250104Z060B20C0A by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: