Part Details for FXT690B by Zetex / Diodes Inc
Overview of FXT690B by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXT690B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 963 |
|
RFQ |
Part Details for FXT690B
FXT690B CAD Models
FXT690B Part Data Attributes
|
FXT690B
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FXT690B
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 33 ns |
Alternate Parts for FXT690B
This table gives cross-reference parts and alternative options found for FXT690B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT690B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX690BSTOB | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT690B vs ZTX690BSTOB |
FXT690BSTOB | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | FXT690B vs FXT690BSTOB |
FXT690BSTZ | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | FXT690B vs FXT690BSTZ |
FXT690BSTOE | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | FXT690B vs FXT690BSTOE |
ZTX690BSTZ | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT690B vs ZTX690BSTZ |
ZTX690BSTZ | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT690B vs ZTX690BSTZ |
ZTX690BSTOA | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT690B vs ZTX690BSTOA |
FXT690BSTOA | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT690B vs FXT690BSTOA |
ZTX690BSTOA | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT690B vs ZTX690BSTOA |
FXT690BSTZ | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT690B vs FXT690BSTZ |