There are no models available for this part yet.
Overview of FXT601BSTOB by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FXT601BSTOB by Zetex / Diodes Inc
Part Data Attributes for FXT601BSTOB by Zetex / Diodes Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
IN-LINE, R-PSIP-W3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
5000
|
JESD-30 Code
|
R-PSIP-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
VCEsat-Max
|
1.2 V
|
Alternate Parts for FXT601BSTOB
This table gives cross-reference parts and alternative options found for FXT601BSTOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT601BSTOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT601BSTOF | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 | Diodes Incorporated | FXT601BSTOB vs FXT601BSTOF |
FXT601BSTZ | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT601BSTOB vs FXT601BSTZ |
ZTX601STOB | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT601BSTOB vs ZTX601STOB |
ZTX601STOA | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT601BSTOB vs ZTX601STOA |
ZTX601L | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT601BSTOB vs ZTX601L |
FXT601BSTOB | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT601BSTOB vs FXT601BSTOB |
ZTX601STZ | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT601BSTOB vs ZTX601STZ |
ZTX601 | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT601BSTOB vs ZTX601 |
ZTX601STZ | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT601BSTOB vs ZTX601STZ |
ZTX601STOA | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT601BSTOB vs ZTX601STOA |