Part Details for FXT551SMTC by Zetex / Diodes Inc
Overview of FXT551SMTC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT551SMTC
FXT551SMTC CAD Models
FXT551SMTC Part Data Attributes
|
FXT551SMTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FXT551SMTC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PSSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.35 V |
Alternate Parts for FXT551SMTC
This table gives cross-reference parts and alternative options found for FXT551SMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT551SMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT551SM | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT551SMTC vs FXT551SM |
FXT551SMTA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT551SMTC vs FXT551SMTA |
FXT551SM | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT551SMTC vs FXT551SM |
FXT551SMTC | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT551SMTC vs FXT551SMTC |