Part Details for FXT549STOA by Zetex / Diodes Inc
Overview of FXT549STOA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT549STOA
FXT549STOA CAD Models
FXT549STOA Part Data Attributes
|
FXT549STOA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FXT549STOA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for FXT549STOA
This table gives cross-reference parts and alternative options found for FXT549STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT549STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX549STZ | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT549STOA vs ZTX549STZ |
UZTX549A | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT549STOA vs UZTX549A |
UZTX549 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | Diodes Incorporated | FXT549STOA vs UZTX549 |
ZTX549STZ | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT549STOA vs ZTX549STZ |
UZTX549STOB | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT549STOA vs UZTX549STOB |
ZTX549K | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT549STOA vs ZTX549K |
ZTX549STOB | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT549STOA vs ZTX549STOB |
UZTX549STOA | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT549STOA vs UZTX549STOA |
FXT549STZ | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT549STOA vs FXT549STZ |
FXT549STOE | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT549STOA vs FXT549STOE |