Part Details for FXT51SMTA by Diodes Incorporated
Overview of FXT51SMTA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT51SMTA
FXT51SMTA CAD Models
FXT51SMTA Part Data Attributes
|
FXT51SMTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FXT51SMTA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PSSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FXT51SMTA
This table gives cross-reference parts and alternative options found for FXT51SMTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT51SMTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT51SM | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT51SMTA vs FXT51SM |
FXT51SM | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Diodes Incorporated | FXT51SMTA vs FXT51SM |
FXT51SMTC | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Diodes Incorporated | FXT51SMTA vs FXT51SMTC |