FXR32W272YD095
Hitachi Chemical Co America Ltd
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, ROHS COMPLIANT

Overview of FXR32W272YD095 by Hitachi Chemical Co America Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for FXR32W272YD095 by Hitachi Chemical Co America Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FXR32W272YD095 by Hitachi Chemical Co America Ltd

FXR32W272YD095
Hitachi Chemical Co America Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI CHEMICAL CO AMERICA LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
39 mΩ
Leakage Current
12.15 mA
Manufacturer Series
FXR3
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
11700 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
BINDING POST
Want to compare parts?
  1. FXR32W272YD095
    Hitachi Chemical Co America Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for FXR32W272YD095

This table gives cross-reference parts and alternative options found for FXR32W272YD095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXR32W272YD095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3186FG272M450BRA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FXR32W272YD095 vs 3186FG272M450BRA1
3186FG272M450MJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FXR32W272YD095 vs 3186FG272M450MJA1
3186FG272M450BPA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FXR32W272YD095 vs 3186FG272M450BPA1
3186FG272M450DPA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FXR32W272YD095 vs 3186FG272M450DPA1
3186FG272M450JPA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FXR32W272YD095 vs 3186FG272M450JPA1
3186FG272M450BJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FXR32W272YD095 vs 3186FG272M450BJA1
3186FG272M450AHA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FXR32W272YD095 vs 3186FG272M450AHA1
3186FG272M450ARA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FXR32W272YD095 vs 3186FG272M450ARA
FX22W272YD10R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, CAN Hitachi Ltd FXR32W272YD095 vs FX22W272YD10R
3186FG272M450MHA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FXR32W272YD095 vs 3186FG272M450MHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FXR32W272YD095 by Hitachi Chemical Co America Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FXR32W272YD095 by Hitachi Chemical Co America Ltd

Select Manufacturer
Which Manufacturer of FXR32W272YD095 would you like to use for your alert(s)?
  • Please alert me when FXR32W272YD095 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FXR32W272YD095 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FXR32W272YD095 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FXR32W272YD095 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FXR32W272YD095.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FXR32W272YD095 by Hitachi Chemical Co America Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: