Part Details for FXR32W272YD095 by Hitachi Chemical Co America Ltd
Overview of FXR32W272YD095 by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXR32W272YD095
FXR32W272YD095 CAD Models
FXR32W272YD095 Part Data Attributes
|
FXR32W272YD095
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
FXR32W272YD095
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Leakage Current | 12.15 mA | |
Manufacturer Series | FXR3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 11700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for FXR32W272YD095
This table gives cross-reference parts and alternative options found for FXR32W272YD095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXR32W272YD095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186FG272M450BRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXR32W272YD095 vs 3186FG272M450BRA1 |
3186FG272M450MJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXR32W272YD095 vs 3186FG272M450MJA1 |
3186FG272M450BPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXR32W272YD095 vs 3186FG272M450BPA1 |
3186FG272M450DPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXR32W272YD095 vs 3186FG272M450DPA1 |
3186FG272M450JPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXR32W272YD095 vs 3186FG272M450JPA1 |
3186FG272M450BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXR32W272YD095 vs 3186FG272M450BJA1 |
3186FG272M450AHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXR32W272YD095 vs 3186FG272M450AHA1 |
3186FG272M450ARA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXR32W272YD095 vs 3186FG272M450ARA |
FX22W272YD10R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, CAN | Hitachi Ltd | FXR32W272YD095 vs FX22W272YD10R |
3186FG272M450MHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXR32W272YD095 vs 3186FG272M450MHA |