Part Details for FXPT07200 by Amphenol PCD
Overview of FXPT07200 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXPT07200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APC1136-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1760 | Buy Now |
DISTI #
70026598
|
RS | Terminal Block Connector, Plug, PCB,7 Pos,5.08mm Pitch,26-12 AWG | Amphenol Pcd FXPT07200 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.7400 | RFQ |
Part Details for FXPT07200
FXPT07200 CAD Models
FXPT07200 Part Data Attributes:
|
FXPT07200
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
FXPT07200
Amphenol PCD
Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | FLEXIPLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 7 |
Alternate Parts for FXPT07200
This table gives cross-reference parts and alternative options found for FXPT07200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXPT07200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B52C4U07TB | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | FXPT07200 vs B52C4U07TB |
B52C5U07TB | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | FXPT07200 vs B52C5U07TB |
1500010000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | FXPT07200 vs 1500010000 |
1623430000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | FXPT07200 vs 1623430000 |
1637170000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | FXPT07200 vs 1637170000 |
1638090000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | FXPT07200 vs 1638090000 |