Part Details for FXPS7400DS4ST1 by NXP Semiconductors
Overview of FXPS7400DS4ST1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXPS7400DS4ST1
FXPS7400DS4ST1 CAD Models
FXPS7400DS4ST1 Part Data Attributes:
|
FXPS7400DS4ST1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FXPS7400DS4ST1
NXP Semiconductors
Capacitive Sensor, Absolute, 2.90075Psi Min, 58.0151Psi Max, 5.7%, 0.1-4.65V, Square, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HQFN-16 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 5.7% | |
Additional Feature | AEC-Q100 | |
Body Breadth | 4 mm | |
Body Height | 2.005 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 32 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.1-4.65V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 58.0151 Psi | |
Pressure Range-Min | 2.90075 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 2016 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |