Part Details for FXO-32FL-8.000MHZ by Kyocera AVX Components
Overview of FXO-32FL-8.000MHZ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXO-32FL-8.000MHZ
FXO-32FL-8.000MHZ CAD Models
FXO-32FL-8.000MHZ Part Data Attributes
|
FXO-32FL-8.000MHZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FXO-32FL-8.000MHZ
Kyocera AVX Components
Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; PACK QTY 1000 ALSO AVAILABLE | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7mm X 5mm X 1.8mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |