Part Details for FXH-18C252D50-000 by Amphenol Corporation
Overview of FXH-18C252D50-000 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXH-18C252D50-000
FXH-18C252D50-000 CAD Models
FXH-18C252D50-000 Part Data Attributes
|
FXH-18C252D50-000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FXH-18C252D50-000
Amphenol Corporation
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FXH-18C252D50-000
This table gives cross-reference parts and alternative options found for FXH-18C252D50-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXH-18C252D50-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXH-18C402D11-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C402D11-000 |
FXH-18C402D59-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C402D59-000 |
FXH-18C402D32-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C402D32-000 |
FXH-18C101D23-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C101D23-000 |
FXH-18C252D43-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C252D43-000 |
FXH-18C252D49-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C252D49-000 |
FXH-18C252D10-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C252D10-000 |
FXH-18C252D40-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C252D40-000 |
FXH-18C252D21-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C252D21-000 |
FXH-18C252D59-000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FXH-18C252D50-000 vs FXH-18C252D59-000 |