Part Details for FX8C-100/100P11-SV6J(71) by Hirose Electric Co Ltd
Overview of FX8C-100/100P11-SV6J(71) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8C-100/100P11-SV6J(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
578-0755-7-71
|
Avnet Abacus | Conn Board to Board HDR 200 POS 0.6mm Solder ST SMD Tray (Alt: 578-0755-7-71) RoHS: Compliant Min Qty: 440 Package Multiple: 440 | Abacus - 0 |
|
Buy Now |
Part Details for FX8C-100/100P11-SV6J(71)
FX8C-100/100P11-SV6J(71) CAD Models
FX8C-100/100P11-SV6J(71) Part Data Attributes
|
FX8C-100/100P11-SV6J(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-100/100P11-SV6J(71)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | OTHER STACKING CONNECTOR: 100 CONTACTS | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8C-100/100P11-SV6J(71)
This table gives cross-reference parts and alternative options found for FX8C-100/100P11-SV6J(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-100/100P11-SV6J(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-101643 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX8C-100/100P11-SV6J(71) vs 61083-101643 |
61083-101423LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX8C-100/100P11-SV6J(71) vs 61083-101423LF |
61083-104146 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FX8C-100/100P11-SV6J(71) vs 61083-104146 |
61083-103449 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX8C-100/100P11-SV6J(71) vs 61083-103449 |
61083-103426LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX8C-100/100P11-SV6J(71) vs 61083-103426LF |
61083-103409LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX8C-100/100P11-SV6J(71) vs 61083-103409LF |
61083-102506LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX8C-100/100P11-SV6J(71) vs 61083-102506LF |
61083-103603 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX8C-100/100P11-SV6J(71) vs 61083-103603 |
61083-102126 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | FX8C-100/100P11-SV6J(71) vs 61083-102126 |
61083-101122 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FX8C-100/100P11-SV6J(71) vs 61083-101122 |