There are no models available for this part yet.
Overview of FX8-80P-SV(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for FX8-80P-SV(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3712
|
Newark | [Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose(Hrs) FX8-80P-SV(71) RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.2400 | Buy Now | |
DISTI #
FX8-80P-SV(71)-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 168 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3634 | Buy Now | |
DISTI #
FX8-80P-SV(71)
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8-80P-SV(71)) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.0250 / $2.3490 | Buy Now | |
DISTI #
798-FX880PSV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P STRT SMT HEADER BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$1.9400 / $3.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.9800 | Buy Now | ||
DISTI #
HIRFX8-80P-SV(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2344 / $2.6130 | Buy Now | ||
Onlinecomponents.com | 0.6mm Pitch 3.0mm ~4mm Connectors RoHS: Compliant | 0 |
|
$1.8300 / $2.4600 | Buy Now | ||
Quest Components | 88 |
|
$2.4360 / $3.6540 | Buy Now | |||
DISTI #
FX8-80P-SV-71
|
TME | Connector: PCB to PCB, male, PIN: 80, 0.6mm, H: 2.45mm, FX8, SMT Min Qty: 1680 | 0 |
|
$2.1100 | RFQ | |
DISTI #
000000000003974900
|
Sager | Board to Board & Mezzanine Connectors 80P STRT SMT HEADER BOARD VERTICAL TYPE Min Qty: 1 | 0 |
|
$2.0300 / $2.7000 | Buy Now |
CAD Models for FX8-80P-SV(71) by Hirose Electric Co Ltd
Part Data Attributes for FX8-80P-SV(71) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
LOW PROFILE
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.201 inch
|
Body Depth
|
0.151 inch
|
Body Length
|
1.204 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
45 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
300VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BROWN
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.024 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.8862 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.4 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.6 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX8-80P-SV(71)
This table gives cross-reference parts and alternative options found for FX8-80P-SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-80P-SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8-80P-SV | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-80P-SV(71) vs FX8-80P-SV |
Related Parts for FX8-80P-SV(71)
-
DF11-10DP-2DSA(01)Headers and Edge Type Connectors
-
3073322Terminals and Terminal Blocks
-
C0402C220J5GACTUFixed Capacitors
-
CR0402-FX-2551GLFFixed Resistors
-
MURS160-E3Rectifier Diodes
-
SQ7415AEN-T1_GE3Power Field-Effect Transistors
-
MMBT3906LT1GSmall Signal Bipolar Transistors
-
EP3C5E144C8NField Programmable Gate Arrays
-
MIC6315-44D4UYTRPower Management Circuits