There are no models available for this part yet.
Overview of FX8-120P-SV1(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P |
Price & Stock for FX8-120P-SV1(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3681
|
Newark | [Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose(Hrs) FX8-120P-SV1(71) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.5800 | Buy Now | |
DISTI #
59Y7181
|
Newark | Stacking Board Connector, Functionmax Fx8 Series, Header, 0.6 Mm, 120, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX8-120P-SV1(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $4.0400 | Buy Now | |
DISTI #
FX8-120P-SV1(71)-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 120 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9492 | Buy Now | |
DISTI #
FX8-120P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 120 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8-120P-SV1(71)) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.2375 / $2.5955 | Buy Now | |
DISTI #
798-FX8120PSV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P STRT SMT HEADER BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.1600 / $4.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.1900 | Buy Now | ||
DISTI #
HIRFX8-120P-SV1(71)
|
Heilind Electronics | 578-0046-4-71 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0.6mm Pitch 3.0mm ~4mm Connectors RoHS: Compliant | 0 |
|
$2.0300 / $2.8500 | Buy Now | ||
DISTI #
FX8-120P-SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 120, 0.6mm, H: 3.45mm, FX8, SMT Min Qty: 1200 | 0 |
|
$2.3000 | RFQ | |
DISTI #
000000000003974867
|
Sager | Board to Board & Mezzanine Connectors 120P STRT SMT HEADER BOARD VERTICAL TYPE Min Qty: 1 | 0 |
|
$2.2400 / $2.9800 | Buy Now |
CAD Models for FX8-120P-SV1(71) by Hirose Electric Co Ltd
Part Data Attributes for FX8-120P-SV1(71) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.6 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX8-120P-SV1(71)
This table gives cross-reference parts and alternative options found for FX8-120P-SV1(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-120P-SV1(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8-120P-SV1(91) | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | FX8-120P-SV1(71) vs FX8-120P-SV1(91) |
FX8-120P-SV1 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-120P-SV1(71) vs FX8-120P-SV1 |
FX8-120P-SV1(22) | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-120P-SV1(71) vs FX8-120P-SV1(22) |
FX8-120P-SV1(21) | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-120P-SV1(71) vs FX8-120P-SV1(21) |