Part Details for FX8-100P-SV1(71) by Hirose Electric Co Ltd
Overview of FX8-100P-SV1(71) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for FX8-100P-SV1(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7176
|
Newark | Stacking Board Connector, Functionmax Fx8 Series, Header, 0.6 Mm, 100, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX8-100P-SV1(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $4.1300 | Buy Now |
DISTI #
FX8-100P-SV1(71)-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 144 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6058 | Buy Now |
DISTI #
FX8-100P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8-100P-SV1(71)) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
798-FX8100PSV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRT SMT HEADER BOARD VERTICAL TYPE RoHS: Compliant | 192 |
|
$2.2000 / $3.5500 | Buy Now |
|
Future Electronics | FX8 Series 100 Position Dual Row 0.6 mm Pitch SMT Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 144 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.5600 / $2.9200 | Buy Now |
DISTI #
HIRFX8-100P-SV1(71)
|
Heilind Electronics | 578-0045-1-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.5400 | Buy Now |
DISTI #
61590937
|
Verical | Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1801 | Americas - 64 |
|
$1.6295 / $1.6940 | Buy Now |
|
Quest Components | 51 |
|
$2.2480 / $3.3720 | Buy Now | |
DISTI #
FX8-100P-SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 100, 0.6mm, H: 3.45mm, FX8, SMT Min Qty: 1440 | 0 |
|
$2.0200 | RFQ |
Part Details for FX8-100P-SV1(71)
FX8-100P-SV1(71) CAD Models
FX8-100P-SV1(71) Part Data Attributes
|
FX8-100P-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-100P-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.201 inch | |
Body Depth | 0.112 inch | |
Body Length | 1.441 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8862 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8-100P-SV1(71)
This table gives cross-reference parts and alternative options found for FX8-100P-SV1(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-100P-SV1(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8-100P-SV1(92) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | FX8-100P-SV1(71) vs FX8-100P-SV1(92) |
FX8-100P-SV1(21) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-100P-SV1(71) vs FX8-100P-SV1(21) |