Part Details for FX4C2-60S-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX4C2-60S-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
Price & Stock for FX4C2-60S-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3438
|
Newark | 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4C2-60S-1.27DSAL(71) RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $6.4600 | Buy Now |
DISTI #
FX4C2-60S-1.27DSAL(71)-ND
|
DigiKey | CONN RCPT 60POS VERT GOLD Min Qty: 105 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1940 | Buy Now |
DISTI #
FX4C2-60S-1.27DSAL
|
Avnet Americas | Connector Stacking Receptacle 60 Position 7mm to 10mm Stack Height 1.27mm Solder Straight Through Hole - Trays (Alt: FX4C2-60S-1.27DSAL) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9164 | Buy Now |
DISTI #
798-FX4C260S127DSAL1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P STRAIGHT RECEPT T/H PCB LOCKING CLIP RoHS: Compliant | 0 |
|
$4.0200 / $6.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.9400 | Buy Now |
DISTI #
HIRFX4C2-60S-1.27DSAL(71)
|
Heilind Electronics | 574-0175-1-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5.0 to 11.0mm Stacking Height Half Pitch Connectors RoHS: Compliant | 0 |
|
$3.6500 / $4.8200 | Buy Now |
DISTI #
62399378
|
Verical | Conn Board to Board RCP 60 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 21 Package Multiple: 1 Date Code: 2201 | Americas - 95 |
|
$3.5765 / $3.8850 | Buy Now |
|
Quest Components | 76 |
|
$4.1015 / $6.6510 | Buy Now | |
DISTI #
000000000003974620
|
Sager | Board to Board & Mezzanine Connectors 60P STRAIGHT RECEPT T/H PCB LOCKING CLIP Min Qty: 1 | 0 |
|
$4.0400 / $5.3800 | Buy Now |
Part Details for FX4C2-60S-1.27DSAL(71)
FX4C2-60S-1.27DSAL(71) CAD Models
FX4C2-60S-1.27DSAL(71) Part Data Attributes
|
FX4C2-60S-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX4C2-60S-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX4C2-60S-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX4C2-60S-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX4C2-60S-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10069524-062422 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | FX4C2-60S-1.27DSAL(71) vs 10069524-062422 |
ERF8-030-07.0-S-DV-L-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | FX4C2-60S-1.27DSAL(71) vs ERF8-030-07.0-S-DV-L-K-TR |
10069524-062103 | Amphenol FCi | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | FX4C2-60S-1.27DSAL(71) vs 10069524-062103 |
52883-0604 | Molex | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | FX4C2-60S-1.27DSAL(71) vs 52883-0604 |
52921-0670 | Molex | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | FX4C2-60S-1.27DSAL(71) vs 52921-0670 |
BSSH-130-D-02-T-LF | Major League Electronics | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | FX4C2-60S-1.27DSAL(71) vs BSSH-130-D-02-T-LF |
10069524-062002 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | FX4C2-60S-1.27DSAL(71) vs 10069524-062002 |
10069524-063520 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | FX4C2-60S-1.27DSAL(71) vs 10069524-063520 |
K050DSX-060420G | Kycon Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | FX4C2-60S-1.27DSAL(71) vs K050DSX-060420G |
ERF5-030-07.0-S-DV-FL-TR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | FX4C2-60S-1.27DSAL(71) vs ERF5-030-07.0-S-DV-FL-TR |