Part Details for FX4C2-40S-1.27DSAL(98) by Hirose Electric Co Ltd
Overview of FX4C2-40S-1.27DSAL(98) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX4C2-40S-1.27DSAL(98)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3434
|
Newark | 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4C2-40S-1.27DSAL(98) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.9000 | Buy Now |
DISTI #
FX4C2-40S-1.27DSAL(98)-ND
|
DigiKey | CONN RCPT 40POS VERT GOLD Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1410 | Buy Now |
DISTI #
FX4C2-40S-1.27DSAL
|
Avnet Americas | Connector Stacking Receptacle 40 Position 7mm to 10mm Stack Height 1.27mm Solder Straight Through Hole - Trays (Alt: FX4C2-40S-1.27DSAL) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.2500 / $4.2775 | Buy Now |
DISTI #
798-FX4C24S127DSAL98
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P STRT RECEPTACLE 1.27MM PITCH RoHS: Compliant | 0 |
|
$3.6700 / $6.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.6000 | Buy Now |
DISTI #
HIRFX4C2-40S-1.27DSAL(98)
|
Heilind Electronics | 574-0173-6-98 EACH | Americas - 0 in Stock |
|
$4.0625 / $4.7581 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $4.4000 | Buy Now |
DISTI #
000000000003974616
|
Sager | Board to Board & Mezzanine Connectors 40P STRT RECEPTACLE 1.27MM PITCH Min Qty: 1 | 0 |
|
$3.6900 / $4.9200 | Buy Now |
DISTI #
C1S312301123064
|
Chip1Stop | Board-to-board connector RoHS: Compliant | 373 |
|
$2.2700 / $4.6300 | Buy Now |
Part Details for FX4C2-40S-1.27DSAL(98)
FX4C2-40S-1.27DSAL(98) CAD Models
FX4C2-40S-1.27DSAL(98) Part Data Attributes
|
FX4C2-40S-1.27DSAL(98)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX4C2-40S-1.27DSAL(98)
Hirose Electric Co Ltd
Board-to-board stacking height of 5-11mm(SMT 6-11mm), Two-piece connector; HRS No: 574-0173-6 98; No. of Positions: 40; Connector Type: Board mounting; Contact Gender: Female; Contact Spacing (mm): 1.27; Terminal Pitch (mm): 2.54; Stack Height (mm): 7.00,8.00,10.00; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 0.5; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85; General Description: Socket; Straight; PCB locking clip; Specified packaging; Changed Finish
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.197 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.361 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX4C2-40S-1.27DSAL(98)
This table gives cross-reference parts and alternative options found for FX4C2-40S-1.27DSAL(98). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX4C2-40S-1.27DSAL(98), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5084613-1 | 0.8FH,R09H.5,040,30/Sn,TU | TE Connectivity | FX4C2-40S-1.27DSAL(98) vs 5084613-1 |