Part Details for FX2C2-100P-1.27DSA by Hirose Electric Co Ltd
Overview of FX2C2-100P-1.27DSA by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2C2-100P-1.27DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2C2-100P-1.27DSA
|
Avnet Americas | Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2C2-100P-1.27DSA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.7250 / $5.4810 | Buy Now |
DISTI #
FX2C2-100P-1.27DSA
|
Avnet Americas | Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2C2-100P-1.27DSA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$5.2125 / $6.0465 | Buy Now |
Part Details for FX2C2-100P-1.27DSA
FX2C2-100P-1.27DSA CAD Models
FX2C2-100P-1.27DSA Part Data Attributes:
|
FX2C2-100P-1.27DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2C2-100P-1.27DSA
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STAGGERED CONFIGURATION, POLARIZED | |
Body Breadth | 0.276 inch | |
Body Depth | 0.413 inch | |
Body Length | 2.896 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2C2-100P-1.27DSA
This table gives cross-reference parts and alternative options found for FX2C2-100P-1.27DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2C2-100P-1.27DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX2CA1-100P-1.27DSAL | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2C2-100P-1.27DSA vs FX2CA1-100P-1.27DSAL |
FX2B-100PA-1.27DS | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2C2-100P-1.27DSA vs FX2B-100PA-1.27DS |
FX2-100P-1.27DS | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2C2-100P-1.27DSA vs FX2-100P-1.27DS |
FX2CA1-100P-1.27DSA | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2C2-100P-1.27DSA vs FX2CA1-100P-1.27DSA |
FX2CA-100P-1.27DSAL | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2C2-100P-1.27DSA vs FX2CA-100P-1.27DSAL |
FX2BA-100P-1.27DSA | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2C2-100P-1.27DSA vs FX2BA-100P-1.27DSA |