Part Details for FX2BM-68SA-1.27R by Hirose Electric Co Ltd
Overview of FX2BM-68SA-1.27R by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20168SA#W5 | Renesas Electronics Corporation | 8-bit 8ch D/A Converter with Buffer Amplifiers | |
6168SA20P | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
6168SA25PI | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for FX2BM-68SA-1.27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2856
|
Newark | 1.27Mm Pitch Multi-Function Two Piece, Wire-To-Board Connectors |Hirose(Hrs) FX2BM-68SA-1.27R RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $10.0600 | Buy Now |
DISTI #
H123396-ND
|
DigiKey | CONN RECEPT 68POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
40 In Stock |
|
$5.5500 / $9.5100 | Buy Now |
DISTI #
FX2BM-68SA-1.27R
|
Avnet Americas | Connector IDC Receptacle 68 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: FX2BM-68SA-1.27R) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.0989 | Buy Now |
DISTI #
798-FX2BM68SA127R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68P F IDC HOUSING WIRE CONNECTOR GOLD RoHS: Compliant | 0 |
|
$6.1400 / $10.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$6.1400 | Buy Now |
DISTI #
HIRFX2BM-68SA-1.27R
|
Heilind Electronics | 572-0636-0-00 EACH | Americas - 0 in Stock |
|
$6.9375 / $8.3834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6200 / $7.8600 | Buy Now |
DISTI #
000000000003974304
|
Sager | Board to Board & Mezzanine Connectors 68P F IDC HOUSING WIRE CONNECTOR GOLD Min Qty: 1 | 0 |
|
$6.2900 / $8.3800 | Buy Now |
Part Details for FX2BM-68SA-1.27R
FX2BM-68SA-1.27R CAD Models
FX2BM-68SA-1.27R Part Data Attributes
|
FX2BM-68SA-1.27R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2BM-68SA-1.27R
Hirose Electric Co Ltd
D Type Connector, 68 Contact(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.276 inch | |
Body Depth | 0.413 inch | |
Body Length | 2.296 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 68 |