Part Details for FX2B-100PA-1.27DSAL by Hirose Electric Co Ltd
Overview of FX2B-100PA-1.27DSAL by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX2B-100PA-1.27DSAL
FX2B-100PA-1.27DSAL CAD Models
FX2B-100PA-1.27DSAL Part Data Attributes:
|
FX2B-100PA-1.27DSAL
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2B-100PA-1.27DSAL
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 3.194 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2B-100PA-1.27DSAL
This table gives cross-reference parts and alternative options found for FX2B-100PA-1.27DSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2B-100PA-1.27DSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX2CA1-100P-1.27DSAL | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2B-100PA-1.27DSAL vs FX2CA1-100P-1.27DSAL |
FX2B-100PA-1.27DS | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2B-100PA-1.27DSAL vs FX2B-100PA-1.27DS |
FX2-100P-1.27DS | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2B-100PA-1.27DSAL vs FX2-100P-1.27DS |
FX2CA1-100P-1.27DSA | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2B-100PA-1.27DSAL vs FX2CA1-100P-1.27DSA |
FX2CA-100P-1.27DSAL | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2B-100PA-1.27DSAL vs FX2CA-100P-1.27DSAL |
FX2BA-100P-1.27DSA | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2B-100PA-1.27DSAL vs FX2BA-100P-1.27DSA |