-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9988
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) FX26-30S-1SV15 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7700 / $3.1700 | Buy Now |
DISTI #
31AK9987
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) FX26-30S-1SV15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7700 / $4.2300 | Buy Now |
DISTI #
26-FX26-30S-1SV15CT-ND
|
DigiKey | 30 POSITION CONNECTOR RECEPTACLE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
684 In Stock |
|
$2.1184 / $4.1200 | Buy Now |
DISTI #
FX26-30S-1SV15
|
Avnet Americas | Connector Stacking Receptacle 30 Position 15mm Stack Height 1mm Solder Straight Surface Mount - Tape and Reel (Alt: FX26-30S-1SV15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FX26-30S-1SV15
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$2.2600 / $4.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks | 0 |
|
$2.3000 | Buy Now |
DISTI #
HIRFX26-30S-1SV15
|
Heilind Electronics | 576-1203-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 140℃ Heat and Vibration Resistant Board-to-Board Floating Connector RoHS: Compliant | 0 |
|
$2.0900 / $2.8100 | Buy Now |
DISTI #
FX26-30S-1SV15
|
TME | FX26-30S-1SV15 Min Qty: 250 | 0 |
|
$2.3900 | RFQ |
DISTI #
000000000006373384
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 250 | 0 |
|
$2.3500 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX26-30S-1SV15
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX26-30S-1SV15
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |