FX22G272YC13R
Hitachi Ltd
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, CAN

Overview of FX22G272YC13R by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for FX22G272YC13R by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FX22G272YC13R by Hitachi Ltd

FX22G272YC13R
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
24 mΩ
Manufacturer Series
FX2
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
10200 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. FX22G272YC13R
    Hitachi Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for FX22G272YC13R

This table gives cross-reference parts and alternative options found for FX22G272YC13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX22G272YC13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEGAA2G272FNE CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, CAN Panasonic Electronic Components FX22G272YC13R vs EEGAA2G272FNE
3186FE272M400MHA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FX22G272YC13R vs 3186FE272M400MHA1
3186FE272M400BXA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FX22G272YC13R vs 3186FE272M400BXA
3186FE272M400AJA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FX22G272YC13R vs 3186FE272M400AJA
FXA2G272Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd FX22G272YC13R vs FXA2G272Y
3188FF272M400AJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FX22G272YC13R vs 3188FF272M400AJA1
3186EH272M400BRA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FX22G272YC13R vs 3186EH272M400BRA
3188FF272M400DJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FX22G272YC13R vs 3188FF272M400DJA1
3186EH272M400BHA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FX22G272YC13R vs 3186EH272M400BHA1
3186EH272M400MHA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc FX22G272YC13R vs 3186EH272M400MHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX22G272YC13R by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX22G272YC13R by Hitachi Ltd

Select Manufacturer
Which Manufacturer of FX22G272YC13R would you like to use for your alert(s)?
  • Please alert me when FX22G272YC13R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX22G272YC13R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX22G272YC13R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX22G272YC13R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX22G272YC13R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX22G272YC13R by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: