-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3080
|
Newark | [Functionmax ] 0.5Mm Pitch, Board-To-Board Connectors With Floating Structure |Hirose(Hrs) FX20-20S-0.5SH RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.4400 | Buy Now |
DISTI #
H122393-ND
|
DigiKey | CONN RCPT 20POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1795 In Stock |
|
$1.3500 / $2.6100 | Buy Now |
DISTI #
FX20-20S-0.5SH
|
Avnet Americas | Conn Board to Board SKT 20 POS 0.5mm Solder RA SMD Bag - Trays (Alt: FX20-20S-0.5SH) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4792 | Buy Now |
DISTI #
798-FX20-20S-0.5SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.4100 / $1.9000 | Order Now |
|
Future Electronics | FX20 Series 20 Position Center Strip Right Angle Gold Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 2520Tray |
|
$1.5400 / $1.6600 | Buy Now |
DISTI #
HIRFX20-20S-0.5SH
|
Heilind Electronics | 570-1611-1-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch, Board-to-Board Connectors with Floating Structure RoHS: Compliant | 0 |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
79361149
|
Verical | FX20-20S-0.5SH Min Qty: 90 Package Multiple: 90 Date Code: 2401 | Americas - 1620 |
|
$2.0152 / $2.3465 | Buy Now |
DISTI #
FX20-20S-0.5SH
|
TME | Connector: PCB to PCB, female, PIN: 20, 0.5mm, H: 7.15mm, FX20, SMT Min Qty: 720 | 0 |
|
$1.4400 | RFQ |
DISTI #
000000000005247035
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$1.5300 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX20-20S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX20-20S-0.5SH
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4826 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |