Part Details for FX145-0.032768-EZM12510 by Fox Electronics
Overview of FX145-0.032768-EZM12510 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX145-0.032768-EZM12510
FX145-0.032768-EZM12510 CAD Models
FX145-0.032768-EZM12510 Part Data Attributes
|
FX145-0.032768-EZM12510
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FX145-0.032768-EZM12510
Fox Electronics
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FX145-0.032768-EZM12510
This table gives cross-reference parts and alternative options found for FX145-0.032768-EZM12510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX145-0.032768-EZM12510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS10-32.768KHZ-9 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | FX145-0.032768-EZM12510 vs ABS10-32.768KHZ-9 |
ABS10-12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Abracon Corporation | FX145-0.032768-EZM12510 vs ABS10-12.5 |
CM51932.768KDZF-TR | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CERAMIC, SMD, 2 PIN | Citizen Finedevice Co Ltd | FX145-0.032768-EZM12510 vs CM51932.768KDZF-TR |
ABS10-32.768KHZ-7 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | FX145-0.032768-EZM12510 vs ABS10-32.768KHZ-7 |
ABS10-32.768KHZ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | FX145-0.032768-EZM12510 vs ABS10-32.768KHZ |