Part Details for FX118DW by CML Microcircuits Plc
Overview of FX118DW by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX118DW
FX118DW CAD Models
FX118DW Part Data Attributes:
|
FX118DW
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX118DW
CML Microcircuits Plc
Support Circuit, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FX118DW
This table gives cross-reference parts and alternative options found for FX118DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX118DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2411MX | TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO16, 0.159 INCH, PLASTIC, SOP-16 | Texas Instruments | FX118DW vs LMX2411MX |
FX118P | Support Circuit, CMOS, PDIP16, PLASTIC, DIP-16 | CML Microcircuits Plc | FX118DW vs FX118P |
CGY2032TS | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO16, 4.40 MM , PLASTIC, SOT-369-1, SSOP-16, Cordless Telephone IC | NXP Semiconductors | FX118DW vs CGY2032TS |
KS8804BD | Support Circuit, CMOS, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | FX118DW vs KS8804BD |
CXG1013N | Support Circuit, PDSO16, 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, SSOP-16 | Sony Semiconductor | FX118DW vs CXG1013N |
TA31101F(EL) | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Cordless Telephone IC | Toshiba America Electronic Components | FX118DW vs TA31101F(EL) |
BU8244F | Support Circuit, PDSO16, SOP-16 | ROHM Semiconductor | FX118DW vs BU8244F |
FX128P3 | Cordless Telephone Scrambler/Descrambler, CMOS, PDIP16, PLASTIC, DIP-16 | CML Microcircuits Plc | FX118DW vs FX128P3 |
M64026FP | TELECOM, CORDLESS, SCRAMBLER/DESCRAMBLER, PDSO16, SOP-16 | Renesas Electronics Corporation | FX118DW vs M64026FP |
TA31161FN | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Cordless Telephone IC | Toshiba America Electronic Components | FX118DW vs TA31161FN |