Part Details for FX10B-96S-SV(21) by Hirose Electric Co Ltd
Overview of FX10B-96S-SV(21) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-491LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 96S Vertical Receptacle. | |
51940-541LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 96S Vertical Receptacle. | |
51967-10009600ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 96S Vertical Receptacle. |
Price & Stock for FX10B-96S-SV(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2298
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10B-96S-SV(21) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8600 / $4.3800 | Buy Now |
DISTI #
FX10B-96S-SV(21)-ND
|
DigiKey | CONN RCPT 96POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6507 | Buy Now |
DISTI #
FX10B-96S-SV(21)
|
Avnet Americas | - Tape and Reel (Alt: FX10B-96S-SV(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7375 / $3.1755 | Buy Now |
DISTI #
798-FX10B96SSV21
|
Mouser Electronics | Board to Board & Mezzanine Connectors 96P F RECEP SRT SMT NO GDE PST W/GRD PLT RoHS: Compliant | 0 |
|
$2.6300 / $2.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.6800 | Buy Now |
DISTI #
HIRFX10B-96S-SV(21)
|
Heilind Electronics | 570-0251-2-21 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$2.7200 / $5.6900 | Buy Now |
DISTI #
FX10B-96S-SV-21
|
TME | Connector: PCB to PCB, female, PIN: 96, 0.5mm, H: 3.2mm, FX10, SMT Min Qty: 1000 | 0 |
|
$2.8700 | RFQ |
DISTI #
000000000003973754
|
Sager | Board to Board & Mezzanine Connectors 96P F RECEP SRT SMT NO GDE PST W/GRD PLT Min Qty: 1000 | 0 |
|
$2.7400 / $3.6500 | Buy Now |
Part Details for FX10B-96S-SV(21)
FX10B-96S-SV(21) CAD Models
FX10B-96S-SV(21) Part Data Attributes
|
FX10B-96S-SV(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10B-96S-SV(21)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |