-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2165
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-100P/10-SV1(71) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $5.7200 | Buy Now |
DISTI #
H11246-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
598 In Stock |
|
$3.4014 / $6.1400 | Buy Now |
DISTI #
FX10A-100P/10-SV1(
|
Avnet Americas | Conn Board to Board M 100 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-100P/10-SV1() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.5750 / $4.1470 | Buy Now |
DISTI #
798-FX10A100P10SV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 100P W/POST SMT RoHS: Compliant | 215 |
|
$3.5900 / $6.1500 | Buy Now |
|
Future Electronics | 100 Signal/10 Ground Contact 4 mm Stack SMT Header w/ Guide Post RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.5100 / $3.7700 | Buy Now |
DISTI #
HIRFX10A-100P/10-SV1(71)
|
Heilind Electronics | 570-0102-2-71 EACH | Americas - 2214 in Stock |
|
$3.9688 / $5.0800 | Buy Now |
|
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$3.2400 / $4.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 118 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | 94 |
|
$4.9000 / $10.5000 | Buy Now | |
DISTI #
FX10A100P/10SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 110(100+10), 500/750um, H: 4.5mm Min Qty: 1560 | 0 |
|
$3.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-100P/10-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-100P/10-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |