FX100Y
Denyo Europa Gmbh
Description: Visible LED

Overview of FX100Y by Denyo Europa Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FX100Y by Denyo Europa Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FX100Y by Denyo Europa Gmbh

FX100Y
Denyo Europa Gmbh
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DENYO EUROPA GMBH
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Yellow
Forward Voltage-Max
5 V
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Overall Height
8.5 mm
Peak Wavelength
585 nm
Reverse Voltage-Max
8 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. FX100Y
    Denyo Europa Gmbh
    Visible LED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX100Y by Denyo Europa Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX100Y by Denyo Europa Gmbh

Select Manufacturer
Which Manufacturer of FX100Y would you like to use for your alert(s)?
  • Please alert me when FX100Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX100Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX100Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX100Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX100Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX100Y by Denyo Europa Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: