Part Details for FX-702-ECE-KMMM-M3-M3 by Microchip Technology Inc
Overview of FX-702-ECE-KMMM-M3-M3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX-702-ECE-KMMM-M3-M3
FX-702-ECE-KMMM-M3-M3 CAD Models
FX-702-ECE-KMMM-M3-M3 Part Data Attributes
|
FX-702-ECE-KMMM-M3-M3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FX-702-ECE-KMMM-M3-M3
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-XQCC-N14 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 2.39 mm | |
Supply Current-Max (Isup) | 140 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 5.1 mm |