Part Details for FX-700-DAT-KNKA-F3-JM by Microchip Technology Inc
Overview of FX-700-DAT-KNKA-F3-JM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC792ALP4E | Analog Devices | 6-bit DAT with 0.25dB LSB, DC- | |
HMC792ALP4ETR | Analog Devices | 6-bit DAT with 0.25dB LSB, DC- | |
HMC540SLP3ETR | Analog Devices | SOI 4Bit DAT - v3, ESD Improve |
Part Details for FX-700-DAT-KNKA-F3-JM
FX-700-DAT-KNKA-F3-JM CAD Models
FX-700-DAT-KNKA-F3-JM Part Data Attributes
|
FX-700-DAT-KNKA-F3-JM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FX-700-DAT-KNKA-F3-JM
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, CQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-CQCC-N16 | |
Length | 7.49 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.3x.2,40 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.02 mm | |
Terminal Position | QUAD | |
Width | 5.08 mm |