FX-301P-C1
Panasonic Electronic Components
Description: Through Beam Photoelectric Sensor

Overview of FX-301P-C1 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
N0301P-T1-AT Renesas Electronics Corporation Pch Single Power Mosfet -30V -4.0A 75Mohm Sot-23F
H5N2301PF-E Renesas Electronics Corporation Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm

CAD Models for FX-301P-C1 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FX-301P-C1 by Panasonic Electronic Components

FX-301P-C1
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Additional Feature
SHORT-CIRCUIT PROTECTION
Mounting Feature
DIN RAIL MOUNT
Number of Channels
3
Operating Current-Max
40 mA
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Package Shape/Style
RECTANGULAR
Response Time
2000 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
Supply Voltage-Max
24 V
Supply Voltage-Min
12 V
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. FX-301P-C1
    Panasonic Electronic Components
    Through Beam Photoelectric Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX-301P-C1 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX-301P-C1 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of FX-301P-C1 would you like to use for your alert(s)?
  • Please alert me when FX-301P-C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX-301P-C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX-301P-C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX-301P-C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX-301P-C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX-301P-C1 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: