FX-101-CAC-A1LLG
Description: ATM/SONET/SDH Support Circuit, 1-Func, PDSO15, SOP-16/15

Overview of FX-101-CAC-A1LLG by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for FX-101-CAC-A1LLG by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FX-101-CAC-A1LLG by Microsemi Corporation

FX-101-CAC-A1LLG
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
SOP-16/15
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-N15
JESD-609 Code
e4
Length
25.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
15
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD OVER NICKEL
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
20.32 mm
Want to compare parts?
  1. FX-101-CAC-A1LLG
    Microsemi Corporation
    ATM/SONET/SDH Support Circuit, 1-Func, PDSO15, SOP-16/15
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX-101-CAC-A1LLG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX-101-CAC-A1LLG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of FX-101-CAC-A1LLG would you like to use for your alert(s)?
  • Please alert me when FX-101-CAC-A1LLG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX-101-CAC-A1LLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX-101-CAC-A1LLG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX-101-CAC-A1LLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX-101-CAC-A1LLG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX-101-CAC-A1LLG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: