Part Details for FWSFMUXD162136 by Finisar Corporation
Overview of FWSFMUXD162136 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWSFMUXD162136
FWSFMUXD162136 CAD Models
FWSFMUXD162136 Part Data Attributes
|
FWSFMUXD162136
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FWSFMUXD162136
Finisar Corporation
Wavelength Division Mux/Demux, 100GHz, SC Connector, Rack Mount, 264 X 210 MM, 43 MM HEIGHT, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS WAVELENGTH 1560 NANO METER | |
Body Breadth | 210 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 264 mm | |
Channel Spacing | 100 GHz | |
Communication Standard | ITU | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 6 dB | |
Isolation-Min | 15 dB | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1549 nm | |
Return Loss-Min | 45 dB | |
Surface Mount | NO |