Part Details for FWF06FT-2324 by Prosperity Dielectrics Co Ltd
Overview of FWF06FT-2324 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF06FT-2324
FWF06FT-2324 CAD Models
FWF06FT-2324 Part Data Attributes
|
FWF06FT-2324
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF06FT-2324
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FWF06FT-2324
This table gives cross-reference parts and alternative options found for FWF06FT-2324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF06FT-2324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-2M32-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | FWF06FT-2324 vs RM12R-2M32-F |
FCF06FV-2324 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FWF06FT-2324 vs FCF06FV-2324 |
WCR1206-2M32FI | Fixed Resistor, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | FWF06FT-2324 vs WCR1206-2M32FI |
FCF06FW-2324-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FWF06FT-2324 vs FCF06FW-2324-W |
RC1206FR-072M32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF06FT-2324 vs RC1206FR-072M32 |
9C12063A2324FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | FWF06FT-2324 vs 9C12063A2324FKAFT |
HQ06S4F2324TEE | Fixed Resistor, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | FWF06FT-2324 vs HQ06S4F2324TEE |
D2512060B2324FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | FWF06FT-2324 vs D2512060B2324FPN |
RCS3216F2324CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | FWF06FT-2324 vs RCS3216F2324CS |
RCS3216F2324ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | FWF06FT-2324 vs RCS3216F2324ES |