Part Details for FWF05JW-135 by Prosperity Dielectrics Co Ltd
Overview of FWF05JW-135 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05JW-135
FWF05JW-135 CAD Models
FWF05JW-135 Part Data Attributes
|
FWF05JW-135
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05JW-135
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FWF05JW-135
This table gives cross-reference parts and alternative options found for FWF05JW-135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05JW-135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051M30JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05JW-135 vs CRCW08051M30JNEBC |
CR0805J1M3P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05JW-135 vs CR0805J1M3P10 |
MC0805L6J1304SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | FWF05JW-135 vs MC0805L6J1304SE |
CRCW0805135JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05JW-135 vs CRCW0805135JRT1 |
RMCF0805JB1M30 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05JW-135 vs RMCF0805JB1M30 |
NMCR0805JG1M30 | RES,SMT,THICK FILM,1.3M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FWF05JW-135 vs NMCR0805JG1M30 |
CR0805AJW-135EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FWF05JW-135 vs CR0805AJW-135EAS |
RMCS1/101.3M5%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05JW-135 vs RMCS1/101.3M5%R |
CRCW08051M30JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | FWF05JW-135 vs CRCW08051M30JNTABC |
NMCR0805JT1M30 | RES,SMT,THICK FILM,1.3M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FWF05JW-135 vs NMCR0805JT1M30 |