Part Details for FWF05JV-824 by Prosperity Dielectrics Co Ltd
Overview of FWF05JV-824 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05JV-824
FWF05JV-824 CAD Models
FWF05JV-824 Part Data Attributes
|
FWF05JV-824
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05JV-824
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FWF05JV-824
This table gives cross-reference parts and alternative options found for FWF05JV-824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05JV-824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0805LF-824-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TT Electronics Resistors | FWF05JV-824 vs WCR-WCR0805LF-824-J-P-LT |
MC0805-824-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05JV-824 vs MC0805-824-JB201Q |
RCG0805820KJNEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05JV-824 vs RCG0805820KJNEC |
FCF05JW-824 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05JV-824 vs FCF05JW-824 |
RMS10R-820K-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | FWF05JV-824 vs RMS10R-820K-J |
RK73B2ALTEB824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FWF05JV-824 vs RK73B2ALTEB824J |
CR0805-8W-824JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05JV-824 vs CR0805-8W-824JPT-13 |
RK73B2ATTPD824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FWF05JV-824 vs RK73B2ATTPD824J |
NRCS10J824TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FWF05JV-824 vs NRCS10J824TRF |
CR21TR824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | FWF05JV-824 vs CR21TR824J |